Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2344950-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51AM8267
Product RangeLEAVYSEAL Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $16.910 |
| 10+ | $15.940 |
| 25+ | $15.160 |
| 50+ | $14.140 |
| 100+ | $13.220 |
| 250+ | $11.900 |
| 500+ | $11.270 |
Price for:Each
Minimum: 1
Multiple: 1
$16.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2344950-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51AM8267
Product RangeLEAVYSEAL Series
Product RangeLEAVYSEAL Series
No. of Positions95Positions
For Use WithAMP MCON 1.2 Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67, IP69K
IP RatingIP67, IP69K
Voltage Rating12V
Current Rating45A
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
LEAVYSEAL Series
No. of Positions
95Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
IP67, IP69K
Current Rating
45A
Gender
Receptacle
For Use With
AMP MCON 1.2 Series Socket Contacts
IP Rating
IP67, IP69K
Voltage Rating
12V
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
