Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2499691-3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15AN0570
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.000 |
| 10+ | $2.820 |
| 25+ | $2.670 |
| 50+ | $2.510 |
| 100+ | $2.360 |
| 500+ | $1.920 |
| 1000+ | $1.760 |
| 2500+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$3.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2499691-3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15AN0570
Grommet TypeCable Entry
Cable Diameter Min14mm
Cable Diameter Max15mm
Grommet MaterialTPE (Thermoplastic Elastomer)
Mounting Hole Dia-
Panel Thickness Max-
Grommet ColourBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Grommet Type
Cable Entry
Cable Diameter Max
15mm
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
To Be Advised
Cable Diameter Min
14mm
Grommet Material
TPE (Thermoplastic Elastomer)
Panel Thickness Max
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
