Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2499693-0Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15AN0572
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.110 |
| 10+ | $3.480 |
| 25+ | $3.240 |
| 50+ | $3.100 |
| 100+ | $2.950 |
| 250+ | $2.770 |
| 500+ | $2.640 |
| 1000+ | $2.510 |
Price for:Each
Minimum: 1
Multiple: 1
$4.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2499693-0Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15AN0572
Grommet TypeCable Entry
Cable Diameter Min25mm
Cable Diameter Max26mm
Grommet MaterialTPE (Thermoplastic Elastomer)
Mounting Hole Dia-
Panel Thickness Max-
Grommet ColourBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Grommet Type
Cable Entry
Cable Diameter Max
26mm
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
To Be Advised
Cable Diameter Min
25mm
Grommet Material
TPE (Thermoplastic Elastomer)
Panel Thickness Max
-
Product Range
-
Technical Docs (2)
Alternatives for 1-2499693-0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
