Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2834011-6Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.74AJ7459
Product RangeBuchanan WireMate
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.420 |
| 10+ | $1.180 |
| 25+ | $1.150 |
| 50+ | $1.130 |
| 100+ | $1.030 |
| 500+ | $0.805 |
| 1000+ | $0.750 |
Price for:Each
Minimum: 1
Multiple: 1
$1.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2834011-6Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.74AJ7459
Product RangeBuchanan WireMate
Pitch Spacing3.5mm
No. of Positions6Positions
Wire Size AWG Min20AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current6A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeBuchanan WireMate
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
20AWG
Conductor Area CSA
2.5mm²
Rated Current
6A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (27-Jun-2024)
No. of Positions
6Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Push In
Rated Voltage
300V
Product Range
Buchanan WireMate
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
