Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2834465-2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.62AJ5112
Product RangeDynamic Mini
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.740 |
| 10+ | $4.530 |
| 25+ | $4.420 |
| 50+ | $4.330 |
| 100+ | $3.600 |
| 500+ | $3.260 |
| 1000+ | $2.860 |
| 2500+ | $2.560 |
Price for:Each
Minimum: 1
Multiple: 1
$4.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2834465-2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.62AJ5112
Product RangeDynamic Mini
Connector SystemsWire-to-Board
Pitch Spacing1.8mm
No. of Rows2Rows
No. of Contacts12Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeDynamic Mini
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
1.8mm
No. of Contacts
12Contacts
Product Range
Dynamic Mini
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-2834465-2
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
