Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No10131380-05Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15AN0781
Product RangeMEAS OPS3 Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 84+ | $543.750 |
Price for:Each
Minimum: 84
Multiple: 84
$45,675.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No10131380-05Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15AN0781
Product RangeMEAS OPS3 Series
Sensor TypeOil Property Sensor
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max25bar
Supply Voltage Min9VDC
Supply Voltage Max60VDC
Sensor Output TypeCAN
Media TypeFluid
Process Connection SizeM14 x 1.5
Process Connection TypeMale Thread
Pipe Size-
Sensor Mounting-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeMEAS OPS3 Series
SVHCLead (21-Jan-2025)
Technical Specifications
Sensor Type
Oil Property Sensor
Flow Rate Max
-
Operating Pressure Max
25bar
Supply Voltage Max
60VDC
Media Type
Fluid
Process Connection Type
Male Thread
Sensor Mounting
-
Operating Temperature Max
150°C
SVHC
Lead (21-Jan-2025)
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
9VDC
Sensor Output Type
CAN
Process Connection Size
M14 x 1.5
Pipe Size
-
Operating Temperature Min
-40°C
Product Range
MEAS OPS3 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
