Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1438299-4Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel29AH8548
Re-Reel38AC2883RL
Cut Tape38AC2883
Product RangeGet 0.64
Your Part Number
12,549 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.204 | $0.20 |
| Total Price | $0.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.204 |
| 25+ | $0.183 |
| 50+ | $0.166 |
| 100+ | $0.152 |
| 500+ | $0.138 |
| 1000+ | $0.129 |
| 5000+ | $0.121 |
| 10000+ | $0.115 |
Full Reel
| Quantity | Price |
|---|---|
| 11000+ | $0.252 |
| 33000+ | $0.222 |
| 55000+ | $0.197 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1438299-4Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel29AH8548
Re-Reel38AC2883RL
Cut Tape38AC2883
Product RangeGet 0.64
Product RangeGet 0.64
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min20AWG
For Use WithGet 0.64 Series Connectors
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Get 0.64
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
For Use With
Get 0.64 Series Connectors
Contact Plating
Gold
Contact Gender
Pin
Wire Size AWG Max
18AWG
Wire Size AWG Min
20AWG
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
