Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1546413-3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.38X3471
Your Part Number
99 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $88.720 |
| 5+ | $79.800 |
| 10+ | $75.550 |
| 25+ | $72.830 |
| 50+ | $67.020 |
| 100+ | $63.930 |
| 250+ | $61.590 |
Price for:Each
Minimum: 1
Multiple: 1
$88.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1546413-3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.38X3471
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP RatingIP67
IP RatingIP67
Connector MountingBulkhead Mount
Connector OrientationStraight
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light Pipes-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP67
Connector Mounting
Bulkhead Mount
Shielding
Shielded
LEDs
Without LED
Product Range
-
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e
IP Rating
IP67
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1546413-3
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
