Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1563111-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.43Y2441
Product RangeMCP
Your Part Number
2,480 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 10+ | $1.570 |
| 25+ | $1.510 |
| 50+ | $1.460 |
| 100+ | $1.170 |
| 500+ | $1.050 |
| 1000+ | $0.948 |
| 2500+ | $0.850 |
Price for:Each
Minimum: 1
Multiple: 1
$1.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1563111-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.43Y2441
Product RangeMCP
Accessory TypeBackshell
For Use WithAMP MCP Receptacle & Tab Housings
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Product RangeMCP
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
No SVHC (21-Jan-2025)
For Use With
AMP MCP Receptacle & Tab Housings
Cable Exit Angle
180°
Product Range
MCP
Alternatives for 1563111-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
