Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1564324-2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.74AJ8064
Product RangeAMP MCP 1.5K
Your Part Number
16,960 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.546 |
| 250+ | $0.419 |
| 500+ | $0.377 |
| 1000+ | $0.344 |
| 5000+ | $0.314 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$5.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1564324-2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.74AJ8064
Product RangeAMP MCP 1.5K
Product RangeAMP MCP 1.5K
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Contact MaterialCopper Nickel Silicon
Contact PlatingGold
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMP MCP 1.5K
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
AMP MCP 1.5K Series Automotive Housing Connectors
Contact Plating
Gold
Alternatives for 1564324-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
