Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1586849-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.70AH7039
Product RangeUniversal MATE-N-LOK
Your Part Number
4,390 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.647 |
| 25+ | $0.541 |
| 100+ | $0.494 |
| 500+ | $0.456 |
| 1000+ | $0.393 |
| 2500+ | $0.380 |
| 5000+ | $0.351 |
Price for:Each
Minimum: 10
Multiple: 10
$6.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1586849-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.70AH7039
Product RangeUniversal MATE-N-LOK
Product RangeUniversal MATE-N-LOK
No. of Positions3Positions
Pitch Spacing6.35mm
For Use WithAMP Universal MATE-N-LOK Series Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Universal MATE-N-LOK
No. of Positions
3Positions
For Use With
AMP Universal MATE-N-LOK Series Pin Contacts
Gender
Receptacle
Pitch Spacing
6.35mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
