Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1670326-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74AJ8338
Product RangeSFC
Your Part Number
8,369 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.403 |
| 100+ | $0.358 |
| 250+ | $0.342 |
| 500+ | $0.322 |
| 1000+ | $0.310 |
| 2500+ | $0.294 |
| 5000+ | $0.287 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1670326-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74AJ8338
Product RangeSFC
Product RangeSFC
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max17AWG
Wire Size AWG Min19AWG
Contact MaterialCopper Nickel Silicon
Contact PlatingGold
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SFC
Contact Termination Type
Crimp
Wire Size AWG Min
19AWG
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
17AWG
For Use With
AMP MCON SFC Series Automotive Housing Connectors
Contact Plating
Gold
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
