Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1674742-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.52M2612
Product RangeTH 0.25 Series
Your Part Number
22,351 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.156 |
| 25+ | $0.137 |
| 50+ | $0.122 |
| 100+ | $0.110 |
| 500+ | $0.099 |
| 1000+ | $0.091 |
| 5000+ | $0.085 |
| 10000+ | $0.079 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1674742-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.52M2612
Product RangeTH 0.25 Series
Product RangeTH 0.25 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min21AWG
For Use WithAMP TH 0.25 Series Automotive Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
TH 0.25 Series
Contact Termination Type
Crimp
Wire Size AWG Min
21AWG
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
AMP TH 0.25 Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (4)
Alternatives for 1674742-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
