Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1827587-2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.31Y5817
Product RangeDynamic D-1000
Your Part Number
9,303 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.729 |
| 25+ | $0.667 |
| 100+ | $0.612 |
| 500+ | $0.559 |
| 1000+ | $0.513 |
| 2500+ | $0.461 |
| 5000+ | $0.407 |
Price for:Each
Minimum: 10
Multiple: 10
$7.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1827587-2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.31Y5817
Product RangeDynamic D-1000
Product RangeDynamic D-1000
Contact PlatingGold Plated Contacts
Contact MaterialCopper
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min28AWG
Wire Size AWG Max22AWG
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Dynamic D-1000
Contact Material
Copper
Contact Termination Type
Crimp
Wire Size AWG Max
22AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
28AWG
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1827587-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
