Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1827588-2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.85X8470
Product RangeDynamic D-1000
Your Part Number
6,160 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.811 |
| 25+ | $0.741 |
| 100+ | $0.680 |
| 500+ | $0.621 |
| 1000+ | $0.570 |
| 2500+ | $0.513 |
| 5000+ | $0.452 |
Price for:Each
Minimum: 10
Multiple: 10
$8.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1827588-2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.85X8470
Product RangeDynamic D-1000
Product RangeDynamic D-1000
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min28AWG
Wire Size AWG Max22AWG
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1827588-2 is a 28 to 22AWG rectangular power Receptacle Crimp Contact made of Copper alloy base material with gold-plated contacts. It is used in wire-to wire connector system.
- 3, 5A Current rating
- 125, 250VAC/DC Operating voltage
- -55 to 105°C Operating temperature
Applications
Industrial
Technical Specifications
Product Range
Dynamic D-1000
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
22AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
28AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
