Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No185311-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.38AC2988
Product RangeMQS
Your Part Number
2,781 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.418 |
| 10+ | $0.357 |
| 25+ | $0.324 |
| 50+ | $0.302 |
| 100+ | $0.289 |
| 500+ | $0.263 |
| 1000+ | $0.244 |
| 5000+ | $0.239 |
Price for:Each
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No185311-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.38AC2988
Product RangeMQS
Product RangeMQS
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithAMP MQS Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Locking Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MQS
Rectangular Shell Size
-
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
SVHC
No SVHC (04-Feb-2026)
Connector Mounting
Cable Mount
For Use With
AMP MQS Series Socket Contacts
Locking Type
-
Technical Docs (3)
Alternatives for 185311-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
