Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1924955-4Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.74AJ8600
Product RangeGeneration Y
Your Part Number
21,330 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.385 |
| 250+ | $0.291 |
| 500+ | $0.260 |
| 1000+ | $0.234 |
| 5000+ | $0.213 |
Price for:Each
Minimum: 10
Multiple: 10
$3.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1924955-4Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.74AJ8600
Product RangeGeneration Y
Product RangeGeneration Y
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min-
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Generation Y
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
AMP Generation Y Series Automotive Housing Connectors
Contact Plating
Tin
Alternatives for 1924955-4
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
