Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1437285-2Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.18AH0080
Product RangeSUPERSEAL
Your Part Number
364 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.310 |
| 10+ | $12.130 |
| 25+ | $11.850 |
| 50+ | $11.580 |
| 100+ | $11.340 |
| 250+ | $11.140 |
| 500+ | $11.040 |
Price for:Each
Minimum: 1
Multiple: 1
$13.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1437285-2Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.18AH0080
Product RangeSUPERSEAL
Product RangeSUPERSEAL
No. of Positions26Positions
For Use WithAMP SUPERSEAL Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating250VDC
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SUPERSEAL
No. of Positions
26Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
-
Current Rating
-
Gender
Receptacle
For Use With
AMP SUPERSEAL Series Socket Contacts
IP Rating
-
Voltage Rating
250VDC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
