Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1571987-7Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74AJ8667
Product RangeGemini A Series
Your Part Number
263 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.290 |
| 5+ | $8.770 |
| 10+ | $8.350 |
| 25+ | $7.730 |
| 50+ | $7.160 |
| 100+ | $6.640 |
| 250+ | $6.080 |
Price for:Each
Minimum: 1
Multiple: 1
$9.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1571987-7Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74AJ8667
Product RangeGemini A Series
Switch OperationOn-Off-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeGemini A Series
Contact Current AC Max5A
Contact Voltage VAC120V
Contact Current DC Max5A
Contact Voltage VDC28V
Panel Cutout Height15.9mm
Panel Cutout Width12.7mm
Panel Cutout Diameter-
Switch TerminalsSolder Lug
SVHCLead (21-Jan-2025)
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
5A
Contact Current DC Max
5A
Panel Cutout Height
15.9mm
Panel Cutout Diameter
-
SVHC
Lead (21-Jan-2025)
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Product Range
Gemini A Series
Contact Voltage VAC
120V
Contact Voltage VDC
28V
Panel Cutout Width
12.7mm
Switch Terminals
Solder Lug
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
