Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1703639-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.88M1637
Product RangeMCP 1.5K Series
Your Part Number
158 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.440 |
| 10+ | $4.170 |
| 25+ | $3.790 |
| 50+ | $3.740 |
| 100+ | $3.670 |
| 500+ | $2.900 |
| 1000+ | $2.860 |
| 2500+ | $2.830 |
Price for:Each
Minimum: 1
Multiple: 1
$4.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1703639-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.88M1637
Product RangeMCP 1.5K Series
Product RangeMCP 1.5K Series
No. of Positions12Positions
Pitch Spacing4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MCP 1.5K Series
No. of Positions
12Positions
For Use With
TE Connectivity AMP MCP 1.5K Series Power Contacts
Gender
Receptacle
Pitch Spacing
4mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 2-1703639-1
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
