Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2328724-5Copy
Newark Part No.69AC5199
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 70000+ | $0.193 |
Price for:Each (Supplied on Full Reel)
Minimum: 70000
Multiple: 5000
$13,510.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2328724-5Copy
Newark Part No.69AC5199
Pitch Spacing0.3mm
No. of Contacts25Contacts
Product Range-
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact MaterialCopper Alloy
FFC / FPC Thickness0.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
0.3mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
FFC / FPC Thickness
0.2mm
No. of Contacts
25Contacts
Product Range
-
Contact Position
Bottom
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Alternatives for 2-2328724-5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
