Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2490990-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15AN3919
Product RangeNTS Series
Your Part Number
120 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $18.730 |
| 5+ | $17.480 |
| 10+ | $16.230 |
| 25+ | $15.380 |
| 50+ | $15.160 |
| 100+ | $13.890 |
| 250+ | $12.610 |
Price for:Each
Minimum: 1
Multiple: 1
$18.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2490990-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15AN3919
Product RangeNTS Series
Product RangeNTS Series
GenderTab
No. of Positions18Positions
For Use WithTE Connectivity NTS Series Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating24V
Current Rating-
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
NTS Series
No. of Positions
18Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
24V
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Gender
Tab
For Use With
TE Connectivity NTS Series Pin Contacts
IP Rating
-
Current Rating
-
Technical Docs (1)
Alternatives for 2-2490990-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
