Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No20-0599Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.54AH7612
Product RangeELM-4000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.620 |
| 10+ | $4.420 |
| 25+ | $4.220 |
| 50+ | $3.880 |
| 100+ | $3.560 |
| 500+ | $3.280 |
| 1000+ | $3.150 |
| 2500+ | $3.030 |
Price for:Each
Minimum: 1
Multiple: 1
$4.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No20-0599Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.54AH7612
Product RangeELM-4000 Series
Peak Wavelength880nm
Angle of Half Intensity-
Diode Case StyleRadial Leaded
Radiant Intensity (Ie)-
Rise Time-
Fall Time tf-
Forward Current If(AV)20mA
Forward Voltage VF Max1.5V
Operating Temperature Min-25°C
Operating Temperature Max80°C
Automotive Qualification Standard-
Product RangeELM-4000 Series
Technical Specifications
Peak Wavelength
880nm
Diode Case Style
Radial Leaded
Rise Time
-
Forward Current If(AV)
20mA
Operating Temperature Min
-25°C
Automotive Qualification Standard
-
Angle of Half Intensity
-
Radiant Intensity (Ie)
-
Fall Time tf
-
Forward Voltage VF Max
1.5V
Operating Temperature Max
80°C
Product Range
ELM-4000 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
