Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No20029310-50Copy
Manufacturer Standard Lead Time48 weeks
Newark Part No.26AM9026
Product Range69XXN Series
Your Part Number
155 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $709.450 |
| 3+ | $682.990 |
| 5+ | $656.540 |
Price for:Each
Minimum: 1
Multiple: 1
$709.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No20029310-50Copy
Manufacturer Standard Lead Time48 weeks
Newark Part No.26AM9026
Product Range69XXN Series
Pressure TypeAbsolute
Pressure Port TypeNPT
Operating Pressure Min0bar
Operating Pressure Max350bar
Pressure Port Size1/4"
Transducer Connection / TerminationConnector
Supply Voltage Min-
Supply Voltage Max3.6V
Media TypeGas, Liquid
Output InterfaceBluetooth, LoRaWAN
Sensor Output TypeDigital
Housing Material316L Stainless Steel
Operating Temperature Min-30°C
Operating Temperature Max75°C
Product Range69XXN Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
0bar
Pressure Port Size
1/4"
Supply Voltage Min
-
Media Type
Gas, Liquid
Sensor Output Type
Digital
Operating Temperature Min
-30°C
Product Range
69XXN Series
Pressure Port Type
NPT
Operating Pressure Max
350bar
Transducer Connection / Termination
Connector
Supply Voltage Max
3.6V
Output Interface
Bluetooth, LoRaWAN
Housing Material
316L Stainless Steel
Operating Temperature Max
75°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
