Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2035334-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74R0556
Product RangeGeneration Y Series
Your Part Number
3,925 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.147 |
| 25+ | $0.109 |
| 50+ | $0.106 |
| 100+ | $0.102 |
| 500+ | $0.091 |
| 1000+ | $0.087 |
| 5000+ | $0.075 |
| 10000+ | $0.071 |
Price for:Each
Minimum: 1
Multiple: 1
$0.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2035334-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74R0556
Product RangeGeneration Y Series
Product RangeGeneration Y Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Generation Y Series
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
AMP Generation Y Series Automotive Housing Connectors
Contact Plating
Tin
Technical Docs (2)
Alternatives for 2035334-1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
