Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2071581-2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.18AM7273
Product RangeT9F Series
Your Part Number
2,908 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.860 |
| 10+ | $8.400 |
| 25+ | $8.220 |
| 50+ | $8.020 |
| 100+ | $6.810 |
| 250+ | $6.460 |
| 500+ | $5.790 |
Price for:Each
Minimum: 1
Multiple: 1
$8.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2071581-2Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.18AM7273
Product RangeT9F Series
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current32A
Product RangeT9F Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance480ohm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
32A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
480ohm
Coil Voltage
24VDC
Product Range
T9F Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
