Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2081384-4Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.83AK5100
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.510 |
| 5+ | $27.920 |
| 10+ | $26.870 |
| 25+ | $25.910 |
| 50+ | $24.770 |
| 100+ | $23.760 |
Price for:Each
Minimum: 1
Multiple: 1
$29.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2081384-4Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.83AK5100
Cable Length - Imperial6.6ft
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Cable Length - Metric2m
Coaxial Cable TypeRTK031L
Connector Type AFAKRA Jack
Connector Type BFAKRA Jack
Impedance50ohm
Jacket ColorBlack
Jacket ColorBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Coaxial Cable Type
RTK031L
Connector Type B
FAKRA Jack
Jacket Color
Black
Product Range
-
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Connector Type A
FAKRA Jack
Impedance
50ohm
Jacket Color
Black
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
