Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2081891-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.62AJ6197
Your Part Number
199 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.640 |
| 5+ | $27.700 |
| 10+ | $25.760 |
| 25+ | $24.370 |
| 50+ | $23.390 |
| 100+ | $22.460 |
Price for:Each
Minimum: 1
Multiple: 1
$29.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2081891-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.62AJ6197
Connector Body StyleStraight Jack
Coaxial Termination-
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max27GHz
Connector MountingFlange Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
27GHz
Product Range
-
Coaxial Termination
-
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Flange Mount
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
