Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2098198-5Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.70AH0155
Product RangeMCP 2.8
Your Part Number
4,313 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.780 |
| 10+ | $3.290 |
| 25+ | $2.950 |
| 50+ | $2.890 |
| 100+ | $2.800 |
| 500+ | $2.510 |
| 1000+ | $2.380 |
| 2500+ | $2.240 |
Price for:Each
Minimum: 1
Multiple: 1
$3.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2098198-5Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.70AH0155
Product RangeMCP 2.8
Product RangeMCP 2.8
No. of Positions1Positions
Pitch Spacing-
For Use WithAMP 1-968859-3 & 1-968857-3 Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MCP 2.8
No. of Positions
1Positions
For Use With
AMP 1-968859-3 & 1-968857-3 Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for 2098198-5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
