Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2102736-1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.30AK0508
Product RangeMULTIGIG RT 2-R
Your Part Number
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.250 |
| 25+ | $64.180 |
| 50+ | $62.480 |
| 100+ | $60.430 |
| 250+ | $58.380 |
Price for:Each
Minimum: 1
Multiple: 1
$67.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2102736-1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.30AK0508
Product RangeMULTIGIG RT 2-R
Product RangeMULTIGIG RT 2-R
No. of Contacts144Contacts
Pitch Spacing1.8mm
Contact Termination TypePress Fit
No. of Rows9Rows
Row Pitch1.8mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
MULTIGIG RT 2-R
Pitch Spacing
1.8mm
Contact Termination Type
Press Fit
Row Pitch
1.8mm
Contact Plating
Gold Plated Contacts
No. of Contacts
144Contacts
Gender
Receptacle
No. of Rows
9Rows
Contact Material
Phosphor Bronze
SVHC
Lead (04-Feb-2026)
Alternatives for 2102736-1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
