Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2108851-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel90AJ7580RL
Cut Tape90AJ7580
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.350 | $1.35 |
| Total Price | $1.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 50+ | $1.120 |
| 100+ | $1.030 |
| 250+ | $0.981 |
| 500+ | $0.945 |
| 1000+ | $0.912 |
| 2500+ | $0.894 |
| 5000+ | $0.876 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2108851-1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel90AJ7580RL
Cut Tape90AJ7580
Antenna Case Size4mm x 2mm x 1.2mm
Center Frequency 16.5GHz
Center Frequency 27.55GHz
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Case Size
4mm x 2mm x 1.2mm
Center Frequency 2
7.55GHz
SVHC
No SVHC (04-Feb-2026)
Center Frequency 1
6.5GHz
Product Range
-
Alternatives for 2108851-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
