Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2110989-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.23T1892
Product RangeEP
Your Part Number
263,593 In Stock
24,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.048 |
| 500+ | $0.043 |
| 1000+ | $0.039 |
| 2500+ | $0.036 |
| 5000+ | $0.032 |
Price for:Each
Minimum: 100
Multiple: 100
$4.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2110989-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.23T1892
Product RangeEP
Product RangeEP
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Contact GenderSocket
Contact Termination TypeCrimp / Solder
Wire Size AWG Min26AWG
Wire Size AWG Max22AWG
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
EP
Contact Material
Phosphor Bronze
Contact Termination Type
Crimp / Solder
Wire Size AWG Max
22AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
26AWG
SVHC
No SVHC (21-Jan-2025)
Alternatives for 2110989-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
