Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2118651-6Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.51AH7250
Your Part Number
589 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
Price for:Each
Minimum: 1
Multiple: 1
$1.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2118651-6Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.51AH7250
Cable Length - Imperial3.54"
Connector to ConnectorMHF1-Type Plug to MHF1-Type Plug
Cable Length - Metric90mm
Coaxial Cable Type1.13mm
Connector Type AMHF1-Type Plug
Connector Type BMHF1-Type Plug
Impedance-
Jacket ColorGray
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
3.54"
Cable Length - Metric
90mm
Connector Type A
MHF1-Type Plug
Impedance
-
Product Range
-
Connector to Connector
MHF1-Type Plug to MHF1-Type Plug
Coaxial Cable Type
1.13mm
Connector Type B
MHF1-Type Plug
Jacket Color
Gray
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
