Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2118706-2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel79AJ9182RL
Cut Tape79AJ9182
Your Part Number
5,103 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.894 | $0.89 |
| Total Price | $0.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.894 |
| 10+ | $0.667 |
| 25+ | $0.611 |
| 50+ | $0.580 |
| 100+ | $0.548 |
| 250+ | $0.518 |
| 500+ | $0.487 |
| 1000+ | $0.452 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2118706-2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel79AJ9182RL
Cut Tape79AJ9182
Shielding TypeEMI Shielding
Gasket MaterialCold Rolled Steel
Length13.66mm
Product Length13.66mm
Width12.7mm
Product Width12.7mm
Depth2.54mm
Product Depth2.54mm
Attenuation-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
13.66mm
Width
12.7mm
Depth
2.54mm
Attenuation
-
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Cold Rolled Steel
Product Length
13.66mm
Product Width
12.7mm
Product Depth
2.54mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
