Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2141114-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.78AH6983
Product RangeMCON Series
Your Part Number
19,138 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.252 |
| 25+ | $0.195 |
| 100+ | $0.186 |
| 250+ | $0.167 |
| 500+ | $0.159 |
| 1000+ | $0.155 |
| 2500+ | $0.133 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2141114-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.78AH6983
Product RangeMCON Series
Product RangeMCON Series
Contact GenderTab
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAMP MCON Series Housing Connectors
Contact MaterialBronze
Contact PlatingTin
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MCON Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Bronze
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Tab
Wire Size AWG Max
-
For Use With
AMP MCON Series Housing Connectors
Contact Plating
Tin
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
