Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2141467-3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.70AH0180
Product RangeNano MQS
Your Part Number
11,213 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.070 |
| 10+ | $1.780 |
| 25+ | $1.630 |
| 50+ | $1.590 |
| 100+ | $1.520 |
| 250+ | $1.430 |
| 500+ | $1.370 |
| 2500+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$2.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2141467-3Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.70AH0180
Product RangeNano MQS
Product RangeNano MQS
No. of Positions2Positions
For Use WithAMP Nano MQS Series Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIPX9K
IP RatingIPX9K
Voltage Rating-
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
Nano MQS
No. of Positions
2Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
IPX9K
Current Rating
-
Gender
Receptacle
For Use With
AMP Nano MQS Series Automotive Socket Contacts
IP Rating
IPX9K
Voltage Rating
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
