Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2177610-3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.80AK6558
Product RangeMCON
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.305 |
| 250+ | $0.235 |
| 500+ | $0.211 |
| 1000+ | $0.192 |
| 5000+ | $0.176 |
Price for:Each
Minimum: 10
Multiple: 10
$3.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2177610-3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.80AK6558
Product RangeMCON
Product RangeMCON
Contact GenderTab
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithAMP MCON Series Housing Connectors
Contact MaterialBronze
Contact PlatingSilver
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCON
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Bronze
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Tab
Wire Size AWG Max
-
For Use With
AMP MCON Series Housing Connectors
Contact Plating
Silver
Alternatives for 2177610-3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
