Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2201864-1Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 70AH7371 |
| Your Part Number |
322 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.520 |
| 5+ | $13.620 |
| 10+ | $13.030 |
| 25+ | $12.340 |
| 50+ | $11.730 |
| 100+ | $10.720 |
| 250+ | $10.410 |
Price for:Each
Minimum: 1
Multiple: 1
$14.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2201864-1Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 70AH7371 |
| No. of Contacts | 8Contacts |
| Port Configuration | 1 x 1 (Port) |
| Connector Mounting | Cable Mount |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Contacts | 8Contacts |
|---|---|
| Connector Mounting | Cable Mount |
| SVHC | No SVHC (04-Feb-2026) |
| Port Configuration | 1 x 1 (Port) |
|---|---|
| Product Range | - |
Alternatives for 2201864-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
