Print Page
Image is for illustrative purposes only. Please refer to product description.
5,102 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.510 |
| 10+ | $5.900 |
| 25+ | $4.930 |
| 50+ | $4.890 |
| 100+ | $4.850 |
| 250+ | $4.780 |
| 500+ | $4.730 |
Price for:Each
Minimum: 1
Multiple: 1
$6.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2204534-1
Newark Part No.92AH6792
Product RangeELCON
Product RangeELCON
No. of Positions3Positions
Pitch Spacing5.7mm
For Use WithAMP 1355048 Socket Contact
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
ELCON
No. of Positions
3Positions
For Use With
AMP 1355048 Socket Contact
Gender
Plug
Pitch Spacing
5.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability