Print Page
Image is for illustrative purposes only. Please refer to product description.

689 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.160 |
| 10+ | $2.740 |
| 25+ | $2.610 |
| 50+ | $2.480 |
| 100+ | $2.380 |
| 500+ | $2.250 |
| 1000+ | $2.060 |
| 2500+ | $1.890 |
Price for:Each
Minimum: 1
Multiple: 1
$3.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2205060-3Copy
Newark Part No.75Y5091
Connector to ConnectorMicro-Match Plug to Micro-Match Plug
No. of Positions4Positions
Cable Length - Imperial7.87"
Cable Length - Metric200mm
Connector Pitch1.27mm
Product Range-
Cable Assembly Type-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Connector to Connector
Micro-Match Plug to Micro-Match Plug
Cable Length - Imperial
7.87"
Connector Pitch
1.27mm
Cable Assembly Type
-
No. of Positions
4Positions
Cable Length - Metric
200mm
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
