Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2298508-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.47AM1595
Product RangeMATE-AX Series
Your Part Number
19,965 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.460 |
| 10+ | $0.400 |
| 25+ | $0.362 |
| 50+ | $0.355 |
| 100+ | $0.347 |
| 500+ | $0.314 |
| 1000+ | $0.300 |
| 5000+ | $0.285 |
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2298508-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.47AM1595
Product RangeMATE-AX Series
Product RangeMATE-AX Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Wire Size AWG Min-
For Use WithAMP MATE-AX Series Automotive Housing Connectors
Contact MaterialBronze
Contact PlatingSilver
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MATE-AX Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Bronze
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
26AWG
For Use With
AMP MATE-AX Series Automotive Housing Connectors
Contact Plating
Silver
Technical Docs (1)
Alternatives for 2298508-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
