Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2298508-1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.91AM9572
Product RangeMATE-AX Series
Your Part Number
18,930 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.414 |
| 25+ | $0.399 |
| 100+ | $0.384 |
| 500+ | $0.305 |
| 1000+ | $0.271 |
| 2500+ | $0.248 |
| 5000+ | $0.228 |
Price for:Each
Minimum: 10
Multiple: 10
$4.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2298508-1Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.91AM9572
Product RangeMATE-AX Series
Product RangeMATE-AX Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Wire Size AWG Min-
For Use WithAMP MATE-AX Series Automotive Housing Connectors
Contact MaterialBronze
Contact PlatingSilver
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MATE-AX Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Bronze
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
26AWG
For Use With
AMP MATE-AX Series Automotive Housing Connectors
Contact Plating
Silver
Alternatives for 2298508-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
