Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2302454-9Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.15AN1790
Product RangeMATEnet Series
Your Part Number
5,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.507 |
| 10+ | $0.433 |
| 25+ | $0.391 |
| 50+ | $0.383 |
| 100+ | $0.374 |
| 500+ | $0.338 |
| 1000+ | $0.323 |
| 5000+ | $0.294 |
Price for:Each
Minimum: 1
Multiple: 1
$0.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2302454-9Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.15AN1790
Product RangeMATEnet Series
Product RangeMATEnet Series
No. of Positions1Positions
For Use WithTE Connectivity MATEnet Series Female Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating48V
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MATEnet Series
No. of Positions
1Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
48V
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
TE Connectivity MATEnet Series Female Contacts
IP Rating
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
