Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2309409-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel74AC2734
Cut Tape45AC5701
Your Part Number
4,400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.590 | $0.00 |
| Total Price | $1.59 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.330 |
| 10+ | $2.190 |
| 25+ | $2.090 |
| 50+ | $2.000 |
| 100+ | $1.900 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $1.590 |
| 1200+ | $1.420 |
| 2000+ | $1.320 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2309409-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel74AC2734
Cut Tape45AC5701
Memory / Card TypeSODIMM
Insert & Eject MechanismCam-In Locking
No. of Contacts260Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory / Card Type
SODIMM
No. of Contacts
260Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Insert & Eject Mechanism
Cam-In Locking
Contact Material
Copper Alloy
Product Range
-
Alternatives for 2309409-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
