Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2309413-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel74AC2738
Cut Tape45AC5705
Your Part Number
2,904 In Stock
2,246 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.010 | $3.01 |
| Total Price | $3.01 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 10+ | $2.870 |
| 25+ | $2.740 |
| 50+ | $2.630 |
| 100+ | $2.490 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $1.810 |
| 500+ | $1.780 |
| 1000+ | $1.740 |
| 1500+ | $1.680 |
| 2500+ | $1.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2309413-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel74AC2738
Cut Tape45AC5705
Memory / Card TypeSODIMM
Insert & Eject MechanismCam-In Locking
No. of Contacts260Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory / Card Type
SODIMM
No. of Contacts
260Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Insert & Eject Mechanism
Cam-In Locking
Contact Material
Copper Alloy
Product Range
-
Alternatives for 2309413-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
