Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2309414-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.42AC1891
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 9000+ | $1.620 |
Price for:Each (Supplied on Full Reel)
Minimum: 9000
Multiple: 9000
$14,580.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2309414-1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.42AC1891
Product Range-
Memory / Card TypeSODIMM
Connector TypeSODIMM Socket
Insert & Eject MechanismCam-In Locking
No. of Contacts260Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
DDR4 SO DIMM memory sockets have larger DIMM capacities than existing DDR3 memory sockets due to higher chip densities. TE Connectivity offers one of the largest portfolios of DDR4 SO DIMM memory sockets in the market, which are available in a variety of heights and gold plating options.
- Low profile, 4mm Stack Height
- Standard Keying
- Provide about 30% better performance than previous DDR3 SO DIMM memory sockets
- Consume about 70% less power than DDR3 SO DIMM memory sockets
Applications
Computers & Computer Peripherals, Telecommunications
Technical Specifications
Product Range
-
Connector Type
SODIMM Socket
No. of Contacts
260Contacts
Contact Plating
Gold Plated Contacts
Memory / Card Type
SODIMM
Insert & Eject Mechanism
Cam-In Locking
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Alternatives for 2309414-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
