Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2311162-3Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.31AJ0417
Product RangeDynamic D-3000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 10+ | $2.130 |
| 25+ | $2.050 |
| 100+ | $1.970 |
| 500+ | $1.560 |
| 1000+ | $1.380 |
| 2500+ | $1.250 |
| 5000+ | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$2.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2311162-3Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.31AJ0417
Product RangeDynamic D-3000
Product RangeDynamic D-3000
Contact GenderSocket
Wire Size AWG Max16AWG
Contact Termination TypeCrimp
Current Rating15A
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Dynamic D-3000
Wire Size AWG Max
16AWG
Current Rating
15A
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
