Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2316102-4Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.83AH7127
Product RangeAMPMODU Series
Your Part Number
2,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.697 |
| 10+ | $0.600 |
| 25+ | $0.543 |
| 100+ | $0.520 |
| 500+ | $0.470 |
| 1000+ | $0.451 |
| 2500+ | $0.401 |
| 5000+ | $0.375 |
Price for:Each
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2316102-4Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.83AH7127
Product RangeAMPMODU Series
Product RangeAMPMODU Series
No. of Positions4Positions
Pitch Spacing2mm
SVHCNo SVHC (25-Jun-2025)
Alternatives for 2316102-4
1 Product Found
Product Overview
- Single row standard 2mm wire to board crimp receptacle housing
- 125V operating voltage
- UL recognized (cURus)
- Crimp snap-in termination method to wire & cable
Technical Specifications
Product Range
AMPMODU Series
No. of Positions
4Positions
For Use With
AMP 28-24AWG 2316113 & 30-28AWG 2316114 Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
