Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2323765-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.54AH4506
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $320.790 |
| 5+ | $307.700 |
| 10+ | $292.970 |
| 25+ | $273.320 |
| 50+ | $260.230 |
| 100+ | $250.410 |
Price for:Each
Minimum: 1
Multiple: 1
$320.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2323765-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.54AH4506
Connector Type AQSFP-DD 76 Position Plug
Connector Type BQSFP-DD 76 Position Plug
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket ColorBlack
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Connector Type A
QSFP-DD 76 Position Plug
Cable Length - Imperial
19.7"
Jacket Color
Black
SVHC
Lead (25-Jun-2025)
Connector Type B
QSFP-DD 76 Position Plug
Cable Length - Metric
500mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
