Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2324869-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel79AC8264
Cut Tape79AC8263
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $25.500 | $25.50 |
| Total Price | $25.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $25.500 |
| 10+ | $24.010 |
| 25+ | $22.840 |
| 50+ | $21.350 |
| 100+ | $19.970 |
| 250+ | $17.960 |
| 500+ | $17.420 |
Full Reel
| Quantity | Price |
|---|---|
| 350+ | $17.000 |
| 1000+ | $16.690 |
| 2000+ | $16.260 |
| 4000+ | $15.830 |
| 6000+ | $15.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2324869-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel79AC8264
Cut Tape79AC8263
No. of Contacts60Contacts
Port Configuration1 x 1 (Single)
Connector MountingSurface Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
60Contacts
Connector Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Port Configuration
1 x 1 (Single)
Product Range
-
Alternatives for 2324869-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
